Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec BCS Series Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 196-6830Марка: Samtec№ по каталога на производителя: BCS-107-L-S-HE
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

7

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

BCS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 70,93

€ 2,288 Each (In a Tube of 31) (ex VAT)

Samtec BCS Series Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination

€ 70,93

€ 2,288 Each (In a Tube of 31) (ex VAT)

Samtec BCS Series Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
31 - 124€ 2,288€ 70,93
155 - 1209€ 1,787€ 55,40
1240+€ 1,707€ 52,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

7

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

BCS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more