Технически документи
Спецификации
Brand
SamtecSeries
BBL
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.18mm
Mating Pin Length
2.67mm
Детайли за продукта
Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series
BBL series machined board to board low profile through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminals can be used is -55 to +125°C.
Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height
Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height
2.54mm Board to Board and Wire to Board - Samtec
€ 7,06
€ 7,06 Всеки (ex VAT)
Стандарт
1
€ 7,06
€ 7,06 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,06 |
10 - 99 | € 6,79 |
100+ | € 5,65 |
Технически документи
Спецификации
Brand
SamtecSeries
BBL
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.18mm
Mating Pin Length
2.67mm
Детайли за продукта
Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series
BBL series machined board to board low profile through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminals can be used is -55 to +125°C.
Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height
Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height