Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series

Номер на артикул на RS: 795-8189PМарка: Samsung№ по каталога на производителя: TCSCS1V226KDAR
brand-logo

Технически документи

Спецификации

Brand

Samsung

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

7.7 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series
€ 1,015Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Samsung 22μF MnO2 Tantalum Electrolytic Capacitor 35V dc, SCS Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series
€ 1,015Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

Samsung

Technology

MnO2

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

7.7 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T491 Series
€ 1,015Each (Supplied on a Reel) (ex VAT)