Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samsung SE-208GB/RSLD USB 2.0 External DVD Writer

Номер на артикул на RS: 877-3163Марка: Samsung№ по каталога на производителя: SE-208GB/RSLD
brand-logo
Преглед на всички в CD, DVD & Blu-Ray Drives

Технически документи

Спецификации

Brand

Samsung

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

704kB

Interface

USB 2.0

Dimensions

146 x 148.6 x 14mm

CD/DVD

DVD

Height

14mm

Width

148.6mm

Length

146mm

Детайли за продукта

Samsung SE-208GB Slim External USB DVD-Writer

The SE-208GB Slim USB DVD-Writer from Samsung connects externally to your Windows or Mac computer via USB 2.0. When connected to your computer, this optical drive allows you to install software, back up files, listen to music, and more from DVD and CD discs. It features Smart Power Technology that drives low power consumption.

USB 2.0 Interface
Read and Write up to 8x on DVD Discs
Read and Write up to 24x on CD Discs
704KB Buffer Memory
Supports Double Layer DVD Disc
Windows and Mac Compatible

DVD Writers - External

Може да се интересувате от
LG GP57EB40 USB 2.0 External DVD Burner
€ 43,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Samsung SE-208GB/RSLD USB 2.0 External DVD Writer

P.O.A.

Samsung SE-208GB/RSLD USB 2.0 External DVD Writer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LG GP57EB40 USB 2.0 External DVD Burner
€ 43,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

Samsung

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

8X

DVD+R DL Write

6X

DVD-R DL Write

6X

CD-ROM

24X

CD-R Write

24X

Cache

704kB

Interface

USB 2.0

Dimensions

146 x 148.6 x 14mm

CD/DVD

DVD

Height

14mm

Width

148.6mm

Length

146mm

Детайли за продукта

Samsung SE-208GB Slim External USB DVD-Writer

The SE-208GB Slim USB DVD-Writer from Samsung connects externally to your Windows or Mac computer via USB 2.0. When connected to your computer, this optical drive allows you to install software, back up files, listen to music, and more from DVD and CD discs. It features Smart Power Technology that drives low power consumption.

USB 2.0 Interface
Read and Write up to 8x on DVD Discs
Read and Write up to 24x on CD Discs
704KB Buffer Memory
Supports Double Layer DVD Disc
Windows and Mac Compatible

DVD Writers - External

Може да се интересувате от
LG GP57EB40 USB 2.0 External DVD Burner
€ 43,53Всеки (ex VAT)