Samsung SDC Analogue Outdoor IR Camera

Номер на артикул на RS: 144-1004Марка: Samsung№ по каталога на производителя: SDC-9443BC
brand-logo

Технически документи

Спецификации

Brand

Samsung

Indoor/Outdoor

Outdoor

Analogue/Network

Analogue

Form Factor

Bullet

Maximum Resolution

1080 x 720pixels

Power Over Ethernet

No

Sensor Size

2MP

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

2 MP CMOS

Diameter

69mm

Depth

149 mm

Страна на произход

China

Детайли за продукта

Samsung WiseNet Full HD IR Bullet Camera

The Samsung SDC-9443BC 1080p Full HD camera, rated IP66 and built to withstand Extreme weather conditions. The SDC- 9443BC camera even has you covered in the dark by providing clear night time video recording up to 82 ft

• Full HD resolution
• Wide angle field of view
• 3-Dimensional noise reduction
• True day and night with ICR
• IP66 weather resistant
• Night vision up to 130 ft

It can be installed anywhere around your home as it is durable, weather proof, and night vision capable

Може да се интересувате от
RS PRO Analogue Indoor, Outdoor CCTV Camera
€ 211,06Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Samsung SDC Analogue Outdoor IR Camera

P.O.A.

Samsung SDC Analogue Outdoor IR Camera
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Analogue Indoor, Outdoor CCTV Camera
€ 211,06Всеки (ex VAT)

Технически документи

Спецификации

Brand

Samsung

Indoor/Outdoor

Outdoor

Analogue/Network

Analogue

Form Factor

Bullet

Maximum Resolution

1080 x 720pixels

Power Over Ethernet

No

Sensor Size

2MP

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

3.6mm

Sensor Type

2 MP CMOS

Diameter

69mm

Depth

149 mm

Страна на произход

China

Детайли за продукта

Samsung WiseNet Full HD IR Bullet Camera

The Samsung SDC-9443BC 1080p Full HD camera, rated IP66 and built to withstand Extreme weather conditions. The SDC- 9443BC camera even has you covered in the dark by providing clear night time video recording up to 82 ft

• Full HD resolution
• Wide angle field of view
• 3-Dimensional noise reduction
• True day and night with ICR
• IP66 weather resistant
• Night vision up to 130 ft

It can be installed anywhere around your home as it is durable, weather proof, and night vision capable

Може да се интересувате от
RS PRO Analogue Indoor, Outdoor CCTV Camera
€ 211,06Всеки (ex VAT)