Технически документи
Спецификации
Brand
SamsungModel
860 EVO
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Capacity
2 TB
Interface
SATA III
Nand Type
V-NAND MLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Детайли за продукта
Samsung SSD INT 860 EVO SATA
The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.
Features and Benefits
Innovative V-NAND Technology with Enhanced Read/Write Performance.
Superior Endurance backed by a 5-Year Limited Manufacturer's Warranty.
Solid State Drives
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SamsungModel
860 EVO
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Capacity
2 TB
Interface
SATA III
Nand Type
V-NAND MLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Детайли за продукта
Samsung SSD INT 860 EVO SATA
The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.
Up to 8x higher TBW (Terabytes Written) than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications. The Samsung 860 EVO with V-NAND technology is backed by a 5-year limited warranty
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.
Features and Benefits
Innovative V-NAND Technology with Enhanced Read/Write Performance.
Superior Endurance backed by a 5-Year Limited Manufacturer's Warranty.