Samsung Electro-Mechanics 47μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Технически документи
Спецификации
Capacitance
47µF
Voltage
6.3V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
CL
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Страна на произход
Korea, Republic Of
Детайли за продукта
Samsung 0805 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Capacitance
47µF
Voltage
6.3V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
CL
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Страна на произход
Korea, Republic Of
Детайли за продукта
Samsung 0805 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.