Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Same Sky 5 Way Surface Mount DIP Switch SPST, Flat Actuator

Номер на артикул на RS: 259-6379PМарка: Same Sky№ по каталога на производителя: DS04-254-2-05BK-SMT
brand-logo

Технически документи

Спецификации

Number of Positions

5

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Actuator Type

Flat

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,46

€ 0,746 Each (Supplied in a Tube) (ex VAT)

Same Sky 5 Way Surface Mount DIP Switch SPST, Flat Actuator
Изберете тип опаковка

€ 7,46

€ 0,746 Each (Supplied in a Tube) (ex VAT)

Same Sky 5 Way Surface Mount DIP Switch SPST, Flat Actuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 10€ 0,746€ 3,73
15 - 15€ 0,709€ 3,54
20 - 20€ 0,673€ 3,37
25+€ 0,638€ 3,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

5

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Actuator Type

Flat

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more