Saint Gobain Tygon® LP-1200 Fluoropolymer, TPU, Flexible Tube, 2.4mm ID, 4.8mm OD, Clear, 15m

Технически документи
Спецификации
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
2.4mm
Outer Diameter
4.8mm
Material
Fluoropolymer, TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
4.5 bar
Suitable Applications
Fuel & Oil
Standards Met
CARB, EPA B1-15
Series
Tygon® LP-1200
Minimum Operating Temperature
-90°C
Maximum Operating Temperature
+82°C
Colour
Clear
Length
15m
Bend Radius
6.35mm
Food Grade
No
Peristaltic Pump Compatible
No
Страна на произход
United States
Детайли за продукта
Tygon® LP1200 Fuel Tubing
Tygon LP1200 tubing from Saint-Gobain is a clear, high performance tubing designed for small engine fuel lines, and oil and grease lubrication transfer lines. Manufactured with a fluoropolymer lining that prevents fuel fouling and excellent fuel resistance LP1200 tubing is suitable for use with ethanol-based fuels. High elasticity and flexibility aid easy fuel line routing prevent necking caused by overstretching and its clear colour make blockages and leaks easy to identify. Tygon fuel tubing is submersible and resistant to swelling hardening and cracking..
Suitable Applications
Brushcutters
Chainsaws
Cut-off machines
Edgers
Engine drills
Hedge & weed cutters
Leaf blowers
Split boom products
Tillers
Approvals
EPA and CARB approved
Standards
ANSI B175.1 Annex D
€ 92,73
€ 92,73 Всеки (ex VAT)
1
€ 92,73
€ 92,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
2.4mm
Outer Diameter
4.8mm
Material
Fluoropolymer, TPU
Hose Pipe Action
Transfer
Maximum Working Pressure
4.5 bar
Suitable Applications
Fuel & Oil
Standards Met
CARB, EPA B1-15
Series
Tygon® LP-1200
Minimum Operating Temperature
-90°C
Maximum Operating Temperature
+82°C
Colour
Clear
Length
15m
Bend Radius
6.35mm
Food Grade
No
Peristaltic Pump Compatible
No
Страна на произход
United States
Детайли за продукта
Tygon® LP1200 Fuel Tubing
Tygon LP1200 tubing from Saint-Gobain is a clear, high performance tubing designed for small engine fuel lines, and oil and grease lubrication transfer lines. Manufactured with a fluoropolymer lining that prevents fuel fouling and excellent fuel resistance LP1200 tubing is suitable for use with ethanol-based fuels. High elasticity and flexibility aid easy fuel line routing prevent necking caused by overstretching and its clear colour make blockages and leaks easy to identify. Tygon fuel tubing is submersible and resistant to swelling hardening and cracking..
Suitable Applications
Brushcutters
Chainsaws
Cut-off machines
Edgers
Engine drills
Hedge & weed cutters
Leaf blowers
Split boom products
Tillers
Approvals
EPA and CARB approved
Standards
ANSI B175.1 Annex D