Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 9.5mm ID, 15.9mm OD, Clear, 15m

Номер на артикул на RS: 313-9561Марка: Saint-Gobain Industrial & Consumer Solutions№ по каталога на производителя: ACF00029
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

15.9mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.7 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Peristaltic Pump Compatible

No

Food Grade

Yes

Reinforced

No

Страна на произход

United States

Детайли за продукта

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 371,30

€ 371,30 Всеки (ex VAT)

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 9.5mm ID, 15.9mm OD, Clear, 15m

€ 371,30

€ 371,30 Всеки (ex VAT)

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 9.5mm ID, 15.9mm OD, Clear, 15m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

15.9mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.7 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Peristaltic Pump Compatible

No

Food Grade

Yes

Reinforced

No

Страна на произход

United States

Детайли за продукта

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer

Може да се интересувате от