Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 6.4mm ID, 9.6mm OD, Clear, 15m

Технически документи
Спецификации
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
6.4mm
Outer Diameter
9.6mm
Material
Special PVC
Hose Pipe Action
Peristaltic Pump, Transfer, Vacuum
Maximum Working Pressure
1.4 bar
Suitable Applications
Laboratory
Standards Met
California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI
Series
Tygon® E-3603
Minimum Operating Temperature
-46°C
Maximum Operating Temperature
+74°C
Colour
Clear
Length
15m
Peristaltic Pump Compatible
No
Food Grade
Yes
Reinforced
No
Страна на произход
United States
Детайли за продукта
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
€ 141,58
€ 141,58 Всеки (ex VAT)
1
€ 141,58
€ 141,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
6.4mm
Outer Diameter
9.6mm
Material
Special PVC
Hose Pipe Action
Peristaltic Pump, Transfer, Vacuum
Maximum Working Pressure
1.4 bar
Suitable Applications
Laboratory
Standards Met
California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI
Series
Tygon® E-3603
Minimum Operating Temperature
-46°C
Maximum Operating Temperature
+74°C
Colour
Clear
Length
15m
Peristaltic Pump Compatible
No
Food Grade
Yes
Reinforced
No
Страна на произход
United States
Детайли за продукта
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer