Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 8mm ID, 11.1mm OD, Clear Yellow, 15m

Номер на артикул на RS: 313-9606Марка: Saint-Gobain Industrial & Consumer Solutions№ по каталога на производителя: AAG00022
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

11.1mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

1.7 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Food Grade

No

Peristaltic Pump Compatible

No

Страна на произход

United States

Детайли за продукта

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer

Информацията за складовите наличности временно не е налична.

€ 171,13

€ 171,13 Всеки (ex VAT)

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 8mm ID, 11.1mm OD, Clear Yellow, 15m

€ 171,13

€ 171,13 Всеки (ex VAT)

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 8mm ID, 11.1mm OD, Clear Yellow, 15m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

11.1mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

1.7 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Food Grade

No

Peristaltic Pump Compatible

No

Страна на произход

United States

Детайли за продукта

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer