Saint Gobain Versilon™ Iso-Versinic FKM, Flexible Tube, 2mm ID, 4mm OD, Black, 50m

Технически документи
Спецификации
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
2mm
Outer Diameter
4mm
Material
FKM
Hose Pipe Action
Transfer
Maximum Working Pressure
1.2 bar
Suitable Applications
Chemical
Series
Versilon™ Iso-Versinic
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+200°C
Colour
Black
Length
50m
Bend Radius
6mm
Reinforced
No
Страна на произход
France
Детайли за продукта
Iso-Versinic® Fluoroelastomer Tubing
Iso-Versinic® Fluoroelastomer Tubing offers excellent resistance to highly aggressive chemicals, is highly resistant to ageing and weathering, and is suitable for use within severe environments, as well as being suitable for laboratory or general use. Iso-Versinic® Fluoro-elastomer Tubing offers Shore A hardness of 60 (for tubing up to ID 4mm x OD 6mm), and Shore A hardness of 70 for tubing from ID 4mm x OD 8mm.
Iso-Versinic® Fluoroelastomer Tubing offers:
Exceptionally good resistance to strong acids, alcohols, and chlorinated solvents
Flame resistant properties (temperature resistance from -20 to +200°C; possible +300°C peak)
€ 1 103,65
€ 1 103,65 Всеки (ex VAT)
1
€ 1 103,65
€ 1 103,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
2mm
Outer Diameter
4mm
Material
FKM
Hose Pipe Action
Transfer
Maximum Working Pressure
1.2 bar
Suitable Applications
Chemical
Series
Versilon™ Iso-Versinic
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+200°C
Colour
Black
Length
50m
Bend Radius
6mm
Reinforced
No
Страна на произход
France
Детайли за продукта
Iso-Versinic® Fluoroelastomer Tubing
Iso-Versinic® Fluoroelastomer Tubing offers excellent resistance to highly aggressive chemicals, is highly resistant to ageing and weathering, and is suitable for use within severe environments, as well as being suitable for laboratory or general use. Iso-Versinic® Fluoro-elastomer Tubing offers Shore A hardness of 60 (for tubing up to ID 4mm x OD 6mm), and Shore A hardness of 70 for tubing from ID 4mm x OD 8mm.
Iso-Versinic® Fluoroelastomer Tubing offers:
Exceptionally good resistance to strong acids, alcohols, and chlorinated solvents
Flame resistant properties (temperature resistance from -20 to +200°C; possible +300°C peak)