Saint Gobain Flexible Tubing, Versilon™ GSR (Rubber), 5mm ID, 8mm OD, Opaque Red, 25m

Номер на артикул на RS: 313-9892Марка: Saint Gobain Fluid Transfer№ по каталога на производителя: 710070
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Inner Diameter

5mm

Outer Diameter

8mm

Material

Versilon™ GSR (Rubber)

Suitable Applications

Tubes suitable for vacuum and general industry applications

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Colour

Opaque Red

Length

25m

Bend Radius

20mm

Reinforced

No

Страна на произход

France

Детайли за продукта

Red Rubber Tubing

Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.

Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Saint Gobain Flexible Tubing, Versilon™ GSR (Rubber), 5mm ID, 8mm OD, Opaque Red, 25m

P.O.A.

Saint Gobain Flexible Tubing, Versilon™ GSR (Rubber), 5mm ID, 8mm OD, Opaque Red, 25m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Inner Diameter

5mm

Outer Diameter

8mm

Material

Versilon™ GSR (Rubber)

Suitable Applications

Tubes suitable for vacuum and general industry applications

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Colour

Opaque Red

Length

25m

Bend Radius

20mm

Reinforced

No

Страна на произход

France

Детайли за продукта

Red Rubber Tubing

Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.

Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases

Може да се интересувате от