Saia-Burgess Button Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Button
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
3.2 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver, Silver Nickel
Case Material
Melamine Formaldehyd Thermosetting
Mechanical Life
50000000Operations
Release Force
0.4N
Operating Temperature Range
-40 → +85°C
Страна на произход
China
Детайли за продукта
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Features and Benefits
Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers
Product Application Information
This range of XG switches can be custom engineered to meet the integration requirements of the users application.
Approvals
ENEC, UL, cUL, CSA
€ 2,49
€ 2,49 Всеки (ex VAT)
1
€ 2,49
€ 2,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 2,49 |
50 - 149 | € 2,27 |
150+ | € 1,65 |
Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Button
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
3.2 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver, Silver Nickel
Case Material
Melamine Formaldehyd Thermosetting
Mechanical Life
50000000Operations
Release Force
0.4N
Operating Temperature Range
-40 → +85°C
Страна на произход
China
Детайли за продукта
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Features and Benefits
Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers
Product Application Information
This range of XG switches can be custom engineered to meet the integration requirements of the users application.
Approvals
ENEC, UL, cUL, CSA