Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Saia-Burgess Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Номер на артикул на RS: 472-8229Марка: Saia-Burgess№ по каталога на производителя: XGG2-88-J23Z1Distrelec Article No.: 30411431
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver, Silver Nickel

Case Material

Melamine Formaldehyd Thermosetting

Mechanical Life

50000000Operations

Operating Temperature Range

-40 → +85°C

Детайли за продукта

Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers

The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.

Features and Benefits

Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers

Product Application Information

This range of XG switches can be custom engineered to meet the integration requirements of the user’s application.

Approvals

ENEC, UL, cUL, CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,73

€ 2,73 Всеки (ex VAT)

Saia-Burgess Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

€ 2,73

€ 2,73 Всеки (ex VAT)

Saia-Burgess Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,73
10 - 49€ 2,45
50 - 99€ 2,03
100 - 249€ 1,91
250+€ 1,74
Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver, Silver Nickel

Case Material

Melamine Formaldehyd Thermosetting

Mechanical Life

50000000Operations

Operating Temperature Range

-40 → +85°C

Детайли за продукта

Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers

The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.

Features and Benefits

Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers

Product Application Information

This range of XG switches can be custom engineered to meet the integration requirements of the user’s application.

Approvals

ENEC, UL, cUL, CSA

Може да се интересувате от