Saia-Burgess Roller Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.1 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Thermosetting Formaldehyd Melamine
Mechanical Life
50000000Operations
Release Force
0.17N
Operating Temperature Range
-40 → +85°C
Детайли за продукта
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
€ 2,55
€ 2,55 Всеки (ex VAT)
1
€ 2,55
€ 2,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.1 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Thermosetting Formaldehyd Melamine
Mechanical Life
50000000Operations
Release Force
0.17N
Operating Temperature Range
-40 → +85°C
Детайли за продукта
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC