Saia-Burgess Short Lever Micro Switch, Pre-wired Terminal, 3 A @ 250 V ac, SPDT, IP67

Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Short Lever
Terminal Type
Pre-wired
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.9 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
5000000Operations
Release Force
0.07N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
13582417
Детайли за продукта
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
€ 7,81
€ 7,81 Всеки (ex VAT)
1
€ 7,81
€ 7,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 7,81 |
50 - 149 | € 6,44 |
150 - 249 | € 5,43 |
250 - 499 | € 4,92 |
500+ | € 4,76 |
Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Short Lever
Terminal Type
Pre-wired
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.9 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
5000000Operations
Release Force
0.07N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
13582417
Детайли за продукта
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC