Технически документи
Спецификации
Детайли за продукта
Contact Elements
Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Contact Elements
Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors