Saia-Burgess Orange Square Push Button Lens for Use with TP2 Series

Номер на артикул на RS: 350-989Марка: Saia-Burgess№ по каталога на производителя: TH563611000
brand-logo

Технически документи

Спецификации

Accessory Type

Lens

For Use With

TP2 Series

Lens Colour

Orange

Lens Shape

Square

Страна на произход

Switzerland

Детайли за продукта

IP67 Illuminated Indicators

Bezels

Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C

Lens

Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland

16mm Tool Kit

Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner

Може да се интересувате от
Green Square Push Button Lens for use with TP2 Series
€ 9,958Each (In a Pack of 5) (ex VAT)
White Square Push Button Lens for use with TP2 Series
€ 9,965Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Saia-Burgess Orange Square Push Button Lens for Use with TP2 Series

P.O.A.

Each (In a Pack of 5) (ex VAT)

Saia-Burgess Orange Square Push Button Lens for Use with TP2 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Green Square Push Button Lens for use with TP2 Series
€ 9,958Each (In a Pack of 5) (ex VAT)
White Square Push Button Lens for use with TP2 Series
€ 9,965Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Accessory Type

Lens

For Use With

TP2 Series

Lens Colour

Orange

Lens Shape

Square

Страна на произход

Switzerland

Детайли за продукта

IP67 Illuminated Indicators

Bezels

Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C

Lens

Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland

16mm Tool Kit

Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner

Може да се интересувате от
Green Square Push Button Lens for use with TP2 Series
€ 9,958Each (In a Pack of 5) (ex VAT)
White Square Push Button Lens for use with TP2 Series
€ 9,965Each (In a Pack of 5) (ex VAT)