Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac

Номер на артикул на RS: 173-9334Марка: Saia-Burgess№ по каталога на производителя: TH400100601
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Grey

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

Contact Current Rating

5 A @ 250 V ac

Manufacturer Part No.

TH400100601

Страна на произход

Poland

Детайли за продукта

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 50) (ex VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac

P.O.A.

Each (In a Bag of 50) (ex VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Grey

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

Contact Current Rating

5 A @ 250 V ac

Manufacturer Part No.

TH400100601

Страна на произход

Poland

Детайли за продукта

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894