Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP54
Operating Force
7.2 N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Zinc Alloy
Mechanical Life
10^6Operations
Release Force
1.7N
Operating Temperature Range
-10 → +85°C
Страна на произход
Poland
Детайли за продукта
SPDT 4BR Series
Sealed to IP54 basic
Pre-wired to IP67 (sealed construction)
Mechanical Life: 106 operations
Operating temperature range: -40 to +85°C
Long over-travel
Through-hole mounting
Dimensions: H21mm x W29mm xD53mm
Ag contacts
€ 686,91
€ 49,065 Each (In a Bag of 14) (ex VAT)
14
€ 686,91
€ 49,065 Each (In a Bag of 14) (ex VAT)
14
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP54
Operating Force
7.2 N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Zinc Alloy
Mechanical Life
10^6Operations
Release Force
1.7N
Operating Temperature Range
-10 → +85°C
Страна на произход
Poland
Детайли за продукта
SPDT 4BR Series
Sealed to IP54 basic
Pre-wired to IP67 (sealed construction)
Mechanical Life: 106 operations
Operating temperature range: -40 to +85°C
Long over-travel
Through-hole mounting
Dimensions: H21mm x W29mm xD53mm
Ag contacts