Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Saft Lithium Thionyl Chloride 9V Battery PP3

Номер на артикул на RS: 778-1129Марка: Saft№ по каталога на производителя: LS9V
brand-logo
Преглед на всички в 9V Батерии

Технически документи

Спецификации

Brand

Saft

Size

PP3

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

10.8V

Terminal Type

Standard

Capacity

1.2Ah

Страна на произход

United Kingdom

Детайли за продукта

Saft Primary Lithium Battery LS 9 V

Lithium TCL battery pack with snap on terminals designed for smoke detectors, alarm & security devices and devices requiring low base currents with superimposed pulses.
All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60゚C to + 85゚C

Pack assembled from three 1/2 AA-sized (and UL-recognized) cells connected in series
Component cells with stainless steel container and hermetic glass-to-metal sealing
Plastic sleeve for battery housing
Miniature snap-on terminals
Non-flammable electrolyte
Non-restricted for transport

Memory back-up
Alarm and security devices
Smoke detectors
Alarm equipment
Industrial electronics
Medical equipment

Main applications

Може да се интересувате от
RS PRO Lithium Thionyl Chloride 9V Battery PP3
€ 15,69Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,54

€ 18,54 Всеки (ex VAT)

Saft Lithium Thionyl Chloride 9V Battery PP3

€ 18,54

€ 18,54 Всеки (ex VAT)

Saft Lithium Thionyl Chloride 9V Battery PP3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Lithium Thionyl Chloride 9V Battery PP3
€ 15,69Всеки (ex VAT)

Технически документи

Спецификации

Brand

Saft

Size

PP3

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

10.8V

Terminal Type

Standard

Capacity

1.2Ah

Страна на произход

United Kingdom

Детайли за продукта

Saft Primary Lithium Battery LS 9 V

Lithium TCL battery pack with snap on terminals designed for smoke detectors, alarm & security devices and devices requiring low base currents with superimposed pulses.
All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60゚C to + 85゚C

Pack assembled from three 1/2 AA-sized (and UL-recognized) cells connected in series
Component cells with stainless steel container and hermetic glass-to-metal sealing
Plastic sleeve for battery housing
Miniature snap-on terminals
Non-flammable electrolyte
Non-restricted for transport

Memory back-up
Alarm and security devices
Smoke detectors
Alarm equipment
Industrial electronics
Medical equipment

Main applications

Може да се интересувате от
RS PRO Lithium Thionyl Chloride 9V Battery PP3
€ 15,69Всеки (ex VAT)