S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 1.5 mm² CSA, 2.6 x 5.2mm od, 100m, Black/Red

Номер на артикул на RS: 372-9934Марка: S2Ceb-Groupe Cae№ по каталога на производителя: 40307126RN
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

2.6 x 5.2mm

Length

100m

Minimum Operating Temperature

-25 (Static) °C, -5 (Dynamic) °C

CPR Certification

Eca

Maximum Operating Temperature

+70 (Dynamic) °C, +70 (Static) °C

Sheath Colour

Black/Red

Number of Strands

48

Cable Shape

Flat

Standards Met

RoHS

Conductor Strand Type

Stranded

Core Strands

48 x 0.2 mm

Series

FHP

Size of Strands

0.25 mm

Conductor Material

Bare Copper

Sheath Material

PVC

Voltage Rating

900 V

Страна на произход

China

Детайли за продукта

Flat loudspeaker cables

Flat cables with 2 copper conductors for connecting loudspeakers.
Available for various energy capacities.

Може да се интересувате от

€ 158,87

€ 158,87 1 Reel of 100 Metres (ex VAT)

S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 1.5 mm² CSA, 2.6 x 5.2mm od, 100m, Black/Red

€ 158,87

€ 158,87 1 Reel of 100 Metres (ex VAT)

S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 1.5 mm² CSA, 2.6 x 5.2mm od, 100m, Black/Red

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

2.6 x 5.2mm

Length

100m

Minimum Operating Temperature

-25 (Static) °C, -5 (Dynamic) °C

CPR Certification

Eca

Maximum Operating Temperature

+70 (Dynamic) °C, +70 (Static) °C

Sheath Colour

Black/Red

Number of Strands

48

Cable Shape

Flat

Standards Met

RoHS

Conductor Strand Type

Stranded

Core Strands

48 x 0.2 mm

Series

FHP

Size of Strands

0.25 mm

Conductor Material

Bare Copper

Sheath Material

PVC

Voltage Rating

900 V

Страна на произход

China

Детайли за продукта

Flat loudspeaker cables

Flat cables with 2 copper conductors for connecting loudspeakers.
Available for various energy capacities.

Може да се интересувате от