S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent

Номер на артикул на RS: 372-9990Марка: S2Ceb-Groupe Cae№ по каталога на производителя: 40306250
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Length

100m

CPR Certification

Eca

Sheath Colour

Transparent

Core Strands

140/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

900 V

Size of Strands

0.15 mm

Number of Strands

140

Sheath Material

PVC

Standards Met

RoHS

Cable Shape

Flat

Series

FHP

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

Flat loudspeaker cables in OFC copper

Range of multi-strand loudspeaker cables, made from OFC (Oxygen Free Copper).
Ultra-flexible translucent PVC sheath.
Conductors identified with 1 round conductor and 1 square conductor.

Може да се интересувате от
RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 401,76

€ 401,76 1 Reel of 100 Metres (ex VAT)

S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent

€ 401,76

€ 401,76 1 Reel of 100 Metres (ex VAT)

S2Ceb-Groupe CaeFHP Series 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

PVC

Length

100m

CPR Certification

Eca

Sheath Colour

Transparent

Core Strands

140/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

900 V

Size of Strands

0.15 mm

Number of Strands

140

Sheath Material

PVC

Standards Met

RoHS

Cable Shape

Flat

Series

FHP

Conductor Strand Type

Stranded

Страна на произход

China

Детайли за продукта

Flat loudspeaker cables in OFC copper

Range of multi-strand loudspeaker cables, made from OFC (Oxygen Free Copper).
Ultra-flexible translucent PVC sheath.
Conductors identified with 1 round conductor and 1 square conductor.

Може да се интересувате от
RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
P.O.A.1 Reel of 100 Metres (ex VAT)