Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF47MEFCTA8X11.5

Номер на артикул на RS: 172-7485Марка: Rubycon№ по каталога на производителя: 63YXF47MEFCTA8X11.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Ripple Current

210mA

Series

YXF

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF47MEFCTA8X11.5

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF47MEFCTA8X11.5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Ripple Current

210mA

Series

YXF

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от