Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF470M12.5X25

Номер на артикул на RS: 191-7971Марка: Rubycon№ по каталога на производителя: 63YXF470M12.5X25
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Series

YXF

Ripple Current

750mA

Leakage Current

3 μA

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,83

€ 1,367 Each (In a Pack of 5) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF470M12.5X25
Изберете тип опаковка

€ 6,83

€ 1,367 Each (In a Pack of 5) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF470M12.5X25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,367€ 6,83
50 - 95€ 1,284€ 6,42
100 - 245€ 1,203€ 6,01
250 - 495€ 1,12€ 5,60
500+€ 1,022€ 5,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Series

YXF

Ripple Current

750mA

Leakage Current

3 μA

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more