Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ470M12.5X20

Номер на артикул на RS: 172-8053Марка: Rubycon№ по каталога на производителя: 50ZLJ470M12.5X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

2.3A

Series

ZLJ

Страна на произход

Japan

Детайли за продукта

ZLJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 360,12

€ 0,36 Each (In a Box of 1000) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ470M12.5X20

€ 360,12

€ 0,36 Each (In a Box of 1000) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ470M12.5X20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

2.3A

Series

ZLJ

Страна на произход

Japan

Детайли за продукта

ZLJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от