Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH1000MEFC16X25

Номер на артикул на RS: 703-7589Марка: Rubycon№ по каталога на производителя: 50ZLH1000MEFC16X25
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

0.01 CV or 3 μA

Series

ZLH

Ripple Current

3.01A

Tolerance

±20%

Детайли за продукта

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,52

€ 1,262 Each (In a Pack of 2) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH1000MEFC16X25
Изберете тип опаковка

€ 2,52

€ 1,262 Each (In a Pack of 2) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH1000MEFC16X25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 48€ 1,262€ 2,52
50 - 98€ 1,175€ 2,35
100 - 198€ 1,069€ 2,14
200 - 498€ 0,993€ 1,99
500+€ 0,912€ 1,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

0.01 CV or 3 μA

Series

ZLH

Ripple Current

3.01A

Tolerance

±20%

Детайли за продукта

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more