Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXG100MEFC10X12.5

Номер на артикул на RS: 172-6183Марка: Rubycon№ по каталога на производителя: 50YXG100MEFC10X12.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

YXG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 154,50

€ 0,155 Each (In a Box of 1000) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXG100MEFC10X12.5

€ 154,50

€ 0,155 Each (In a Box of 1000) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXG100MEFC10X12.5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
1000 - 1000€ 0,155€ 154,50
2000 - 3000€ 0,151€ 150,94
4000 - 7000€ 0,147€ 147,37
8000 - 11000€ 0,143€ 142,62
12000+€ 0,139€ 139,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

YXG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more