Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF1000M16X25

Номер на артикул на RS: 224-4410Марка: Rubycon№ по каталога на производителя: 50YXF1000M16X25
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

1.85A

Leakage Current

3 μA

Tolerance

±20%

Series

YXF

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,57

€ 1,714 Each (In a Pack of 5) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF1000M16X25
Изберете тип опаковка

€ 8,57

€ 1,714 Each (In a Pack of 5) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF1000M16X25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,714€ 8,57
50 - 95€ 1,612€ 8,06
100 - 245€ 1,509€ 7,55
250 - 495€ 1,405€ 7,02
500+€ 1,276€ 6,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

1.85A

Leakage Current

3 μA

Tolerance

±20%

Series

YXF

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от