Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3047M8X11.5

Номер на артикул на RS: 172-6189Марка: Rubycon№ по каталога на производителя: 50RX3047M8X11.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+130°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

300mA

Series

RX30

Страна на произход

Japan

Детайли за продукта

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 285,19

€ 0,143 Each (In a Box of 2000) (ex VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3047M8X11.5

€ 285,19

€ 0,143 Each (In a Box of 2000) (ex VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50RX3047M8X11.5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+130°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

300mA

Series

RX30

Страна на произход

Japan

Детайли за продукта

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more