Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK220MEFC10X12.5

Номер на артикул на RS: 763-9466Марка: Rubycon№ по каталога на производителя: 50PK220MEFC10X12.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

PK

Ripple Current

435mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Детайли за продукта

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,14

€ 0,314 Each (In a Pack of 10) (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK220MEFC10X12.5
Изберете тип опаковка

€ 3,14

€ 0,314 Each (In a Pack of 10) (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK220MEFC10X12.5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,314€ 3,14
100 - 240€ 0,285€ 2,85
250 - 490€ 0,258€ 2,58
500 - 990€ 0,223€ 2,23
1000+€ 0,195€ 1,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

PK

Ripple Current

435mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Детайли за продукта

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more