Технически документи
Спецификации
Brand
RubyconCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
1.5mm
Ripple Current
8mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
ML
Детайли за продукта
ML Series
€ 4,75
€ 0,19 Each (In a Pack of 25) (ex VAT)
25
€ 4,75
€ 0,19 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,19 | € 4,75 |
100 - 225 | € 0,177 | € 4,43 |
250 - 475 | € 0,162 | € 4,04 |
500 - 975 | € 0,15 | € 3,74 |
1000+ | € 0,138 | € 3,45 |
Технически документи
Спецификации
Brand
RubyconCapacitance
1µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
1.5mm
Ripple Current
8mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
ML
Детайли за продукта