Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG220MEFCSN25X35

Номер на артикул на RS: 652-2067Марка: Rubycon№ по каталога на производителя: 400MXG220MEFCSN25X35
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Series

MXG

Ripple Current

1.1A

Детайли за продукта

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3,63

€ 3,63 Всеки (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG220MEFCSN25X35
Изберете тип опаковка

€ 3,63

€ 3,63 Всеки (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG220MEFCSN25X35

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 3,63
25 - 49€ 3,38
50 - 99€ 3,09
100 - 249€ 2,87
250+€ 2,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Series

MXG

Ripple Current

1.1A

Детайли за продукта

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от