Rubycon 56μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400CXW56MEFC18X20

Номер на артикул на RS: 767-2829Марка: Rubycon№ по каталога на производителя: 400CXW56MEFC18X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

56µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

CXW

Ripple Current

0.46Arms

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Детайли за продукта

CXW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,59

€ 4,59 Всеки (ex VAT)

Rubycon 56μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400CXW56MEFC18X20
Изберете тип опаковка

€ 4,59

€ 4,59 Всеки (ex VAT)

Rubycon 56μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400CXW56MEFC18X20
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,59
25 - 49€ 4,29
50 - 99€ 3,92
100 - 249€ 3,62
250+€ 3,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

56µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

CXW

Ripple Current

0.46Arms

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Детайли за продукта

CXW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more