Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400BXC3R3MEFC10X12.5

Номер на артикул на RS: 751-1131Марка: Rubycon№ по каталога на производителя: 400BXC3R3MEFC10X12.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

3.3µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Ripple Current

150mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Tolerance

±20%

Series

BXC

Детайли за продукта

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,63

€ 0,463 Each (In a Pack of 10) (ex VAT)

Rubycon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400BXC3R3MEFC10X12.5
Изберете тип опаковка

€ 4,63

€ 0,463 Each (In a Pack of 10) (ex VAT)

Rubycon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400BXC3R3MEFC10X12.5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,463€ 4,64
100 - 240€ 0,432€ 4,32
250 - 490€ 0,394€ 3,94
500 - 990€ 0,366€ 3,66
1000+€ 0,334€ 3,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

3.3µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Ripple Current

150mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Tolerance

±20%

Series

BXC

Детайли за продукта

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more