Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK330M10X16

Номер на артикул на RS: 172-7546Марка: Rubycon№ по каталога на производителя: 35ZLK330M10X16
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.55A

Series

ZLK

Leakage Current

0.01 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 287,62

€ 0,288 Each (In a Box of 1000) (ex VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK330M10X16

€ 287,62

€ 0,288 Each (In a Box of 1000) (ex VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK330M10X16
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.55A

Series

ZLK

Leakage Current

0.01 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more