Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH100MEFC6.3X11

Номер на артикул на RS: 703-7535PМарка: Rubycon№ по каталога на производителя: 35ZLH100MEFC6.3X11
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

6000h

Series

ZLH

Ripple Current

540mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Детайли за продукта

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,03

€ 0,23 Each (Supplied in a Bag) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH100MEFC6.3X11
Изберете тип опаковка

€ 23,03

€ 0,23 Each (Supplied in a Bag) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH100MEFC6.3X11
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 225€ 0,23€ 5,76
250 - 475€ 0,21€ 5,26
500 - 975€ 0,195€ 4,88
1000+€ 0,179€ 4,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

6000h

Series

ZLH

Ripple Current

540mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Детайли за продукта

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more