Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLG1000MEFCG412.5X25

Номер на артикул на RS: 172-8049Марка: Rubycon№ по каталога на производителя: 35ZLG1000MEFCG412.5X25
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.9A

Series

ZLG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 238,89

€ 0,478 Each (In a Box of 500) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLG1000MEFCG412.5X25

€ 238,89

€ 0,478 Each (In a Box of 500) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLG1000MEFCG412.5X25
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.9A

Series

ZLG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от