Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH470MEFC10X20

Номер на артикул на RS: 704-8040Марка: Rubycon№ по каталога на производителя: 35YXH470MEFC10X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

YXH

Ripple Current

1.4A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Детайли за продукта

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,02

€ 0,502 Each (In a Pack of 10) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH470MEFC10X20
Изберете тип опаковка

€ 5,02

€ 0,502 Each (In a Pack of 10) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH470MEFC10X20
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,502€ 5,02
50 - 90€ 0,467€ 4,67
100 - 240€ 0,427€ 4,27
250 - 490€ 0,391€ 3,91
500+€ 0,357€ 3,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

YXH

Ripple Current

1.4A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Детайли за продукта

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more