Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH470MEFC10X20

Номер на артикул на RS: 172-7499Марка: Rubycon№ по каталога на производителя: 35YXH470MEFC10X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

1.4A

Series

YXH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Box of 1000) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH470MEFC10X20

P.O.A.

Each (In a Box of 1000) (ex VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXH470MEFC10X20

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Ripple Current

1.4A

Series

YXH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от