Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF100M8X11.5

Номер на артикул на RS: 191-7836Марка: Rubycon№ по каталога на производителя: 35YXF100M8X11.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Tolerance

±20%

Series

YXF

Ripple Current

400mA

Leakage Current

3 μA

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,59

€ 0,519 Each (In a Pack of 5) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF100M8X11.5
Изберете тип опаковка

€ 2,59

€ 0,519 Each (In a Pack of 5) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF100M8X11.5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,519€ 2,60
50 - 95€ 0,486€ 2,43
100 - 245€ 0,458€ 2,29
250 - 495€ 0,423€ 2,12
500+€ 0,388€ 1,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Tolerance

±20%

Series

YXF

Ripple Current

400mA

Leakage Current

3 μA

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от