Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30330M10X16

Номер на артикул на RS: 704-7924Марка: Rubycon№ по каталога на производителя: 35RX30330M10X16
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Series

RX30

Ripple Current

800mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Детайли за продукта

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,41

€ 0,683 Each (In a Pack of 5) (ex VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30330M10X16

€ 3,41

€ 0,683 Each (In a Pack of 5) (ex VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30330M10X16
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Series

RX30

Ripple Current

800mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Детайли за продукта

RX30 series

Radial 130°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more