Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35PK1000MEFC10X20

Номер на артикул на RS: 763-9438Марка: Rubycon№ по каталога на производителя: 35PK1000MEFC10X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

PK

Ripple Current

1180mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Детайли за продукта

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 2,79

€ 0,557 Each (In a Pack of 5) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35PK1000MEFC10X20
Изберете тип опаковка

€ 2,79

€ 0,557 Each (In a Pack of 5) (ex VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35PK1000MEFC10X20

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,557€ 2,79
50 - 95€ 0,518€ 2,59
100 - 195€ 0,474€ 2,37
200 - 395€ 0,442€ 2,21
400+€ 0,402€ 2,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Series

PK

Ripple Current

1180mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Детайли за продукта

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от