Технически документи
Спецификации
Brand
RubyconCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Series
ZL
Ripple Current
250mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Детайли за продукта
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
€ 3,11
€ 0,124 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
€ 3,11
€ 0,124 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RubyconCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Series
ZL
Ripple Current
250mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Детайли за продукта
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C