Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXG680MEFC10X20

Номер на артикул на RS: 704-7999Марка: Rubycon№ по каталога на производителя: 25YXG680MEFC10X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXG

Ripple Current

1.4A

Детайли за продукта

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,86

€ 0,386 Each (In a Pack of 10) (ex VAT)

Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXG680MEFC10X20

€ 3,86

€ 0,386 Each (In a Pack of 10) (ex VAT)

Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXG680MEFC10X20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,386€ 3,86
50 - 90€ 0,328€ 3,28
100 - 240€ 0,29€ 2,90
250 - 990€ 0,251€ 2,51
1000+€ 0,232€ 2,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXG

Ripple Current

1.4A

Детайли за продукта

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more