Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXG680MEFC10X20

Номер на артикул на RS: 172-6206Марка: Rubycon№ по каталога на производителя: 25YXG680MEFC10X20
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.4A

Series

YXG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 183,50

€ 0,184 Each (In a Box of 1000) (ex VAT)

Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXG680MEFC10X20

€ 183,50

€ 0,184 Each (In a Box of 1000) (ex VAT)

Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXG680MEFC10X20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
1000 - 1000€ 0,184€ 183,50
2000 - 3000€ 0,179€ 178,83
4000 - 7000€ 0,174€ 174,15
8000 - 11000€ 0,169€ 169,48
12000+€ 0,165€ 164,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

680µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.4A

Series

YXG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more