Rubycon 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF4700M18X35.5

Номер на артикул на RS: 172-6371Марка: Rubycon№ по каталога на производителя: 25YXF4700M18X35.5
brand-logo

Технически документи

Спецификации

Brand

Rubycon

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

2.2A

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 208,75

€ 1,044 Each (In a Box of 200) (ex VAT)

Rubycon 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF4700M18X35.5

€ 208,75

€ 1,044 Each (In a Box of 200) (ex VAT)

Rubycon 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF4700M18X35.5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
200 - 200€ 1,044€ 208,75
400 - 600€ 1,016€ 203,14
800 - 1000€ 0,989€ 197,76
1200 - 1800€ 0,964€ 192,85
2000+€ 0,94€ 187,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Rubycon

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

2.2A

Детайли за продукта

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more