Технически документи
Спецификации
Brand
RubyconCapacitance
220µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Ripple Current
300mArms
Series
THV
Polarised
Polar
Leakage Current
0.01 CV/3 μA (After 2 min)
Tolerance
±20%
Equivalent Series Resistance
300mΩ
Страна на произход
Japan
Детайли за продукта
THV Series
SMT 125°C
€ 171,23
€ 0,342 Each (In a Box of 500) (ex VAT)
500
€ 171,23
€ 0,342 Each (In a Box of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RubyconCapacitance
220µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Ripple Current
300mArms
Series
THV
Polarised
Polar
Leakage Current
0.01 CV/3 μA (After 2 min)
Tolerance
±20%
Equivalent Series Resistance
300mΩ
Страна на произход
Japan
Детайли за продукта